342-074-540-207

Heilind Number:EDA342-074-540-207
Manufacturer:EDAC
Manufacturer Number:342-074-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-540-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety. With two rows and 74 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in our Card Edge Connector for high-quality, dependable connections on your PCB.