342-074-540-212

Heilind Number:EDA342-074-540-212
Manufacturer:EDAC
Manufacturer Number:342-074-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-540-212

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for optimal performance, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material and dual-row configuration with a total of 74 positions guarantee reliable connections. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Elevate your design with this essential component.