342-074-541-203

Heilind Number:EDA342-074-541-203
Manufacturer:EDAC
Manufacturer Number:342-074-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 74 positions spread across 2 rows, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this high-quality connector.