342-074-541-204

Heilind Number:EDA342-074-541-204
Manufacturer:EDAC
Manufacturer Number:342-074-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-541-204

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows of 74 positions, each crafted with high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches guarantee a snug fit for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation makes installation a breeze, perfect for various applications across industries. Trust in this essential component for seamless and secure connectivity in your electronic designs.