342-074-541-208

Heilind Number:EDA342-074-541-208
Manufacturer:EDAC
Manufacturer Number:342-074-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-541-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts made of Copper Alloy, it offers seamless communication between circuit boards. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation facilitates easy installation. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this essential component.