342-074-541-212

Heilind Number:EDA342-074-541-212
Manufacturer:EDAC
Manufacturer Number:342-074-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Green design that adds a pop of color to your setup. Engineered for efficiency, this connector offers a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless connectivity for up to 74 positions. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Upgrade your PCB connections with this high-quality connector today.