342-074-542-202

Heilind Number:EDA342-074-542-202
Manufacturer:EDAC
Manufacturer Number:342-074-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 74 positions, it offers ample space for your connection needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for a secure fit. Upgrade your setup with this essential component, perfect for professional use in various industries.