342-074-542-203

Heilind Number:EDA342-074-542-203
Manufacturer:EDAC
Manufacturer Number:342-074-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-542-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features 74 positions in two rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees both safety and reliability. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity and performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight mount orientation connector for a perfect fit in your PCB setup, delivering a seamless and robust connection solution.