342-074-542-204

Heilind Number:EDA342-074-542-204
Manufacturer:EDAC
Manufacturer Number:342-074-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-542-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. This essential component, with a 3 A amperage rating, boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Featuring two robust rows and 74 copper alloy contact positions, it ensures seamless data transmission. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuits. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for efficient and secure board-to-board connectivity.