342-074-542-208

Heilind Number:EDA342-074-542-208
Manufacturer:EDAC
Manufacturer Number:342-074-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-542-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green color. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, this connector offers seamless board-to-board integration. Boasting 74 positions, it provides ample connectivity options for your application. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Elevate your electronic projects with this essential component.