342-074-544-201

Heilind Number:EDA342-074-544-201
Manufacturer:EDAC
Manufacturer Number:342-074-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-544-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The connector boasts two rows of 74 positions each, made of sturdy Copper Alloy for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, it offers dependable performance in any environment. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.