342-074-544-202

Heilind Number:EDA342-074-544-202
Manufacturer:EDAC
Manufacturer Number:342-074-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless board-to-board connectivity. With 74 positions available, you'll have ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting your connectivity needs with ease. Elevate your PCB design with this essential component.