342-074-555-202

Heilind Number:EDA342-074-555-202
Manufacturer:EDAC
Manufacturer Number:342-074-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-555-202

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring 74 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on PCBs. Its green color and straight mount orientation make for easy identification and installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient power transmission. Perfect for various applications in the field of electronics, it is a must-have component for your connectivity needs.