342-074-555-203

Heilind Number:EDA342-074-555-203
Manufacturer:EDAC
Manufacturer Number:342-074-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-555-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The 74 positions, spaced at a pitch of .1 in, offer ample room for multiple connections. Crafted from robust Copper Alloy, the contacts guarantee long-lasting performance. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB connectivity with this essential component.