342-074-555-208

Heilind Number:EDA342-074-555-208
Manufacturer:EDAC
Manufacturer Number:342-074-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. Its 74 positions, spread across two rows with a .1-inch pitch and .2-inch row spacing, offer seamless integration. Featuring copper alloy contacts, it guarantees efficient power transmission at up to 3 A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.