342-074-555-212

Heilind Number:EDA342-074-555-212
Manufacturer:EDAC
Manufacturer Number:342-074-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-555-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 74 positions, ensuring ample connectivity for your board-to-board applications. Crafted with precision, it boasts a pitch of .1 inches, ideal for compact setups. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and copper alloy contacts, reliable signal transmission is assured. Operating seamlessly even in demanding environments, this connector offers an amperage rating of 3A and a wide temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.