342-074-556-201

Heilind Number:EDA342-074-556-201
Manufacturer:EDAC
Manufacturer Number:342-074-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 74 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in electronics and beyond. Upgrade your setup with this essential connector for optimal performance.