342-074-556-203

Heilind Number:EDA342-074-556-203
Manufacturer:EDAC
Manufacturer Number:342-074-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Boasting two rows and 74 positions, it offers ample connectivity options, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Trust in this connector for efficient and secure board-to-board connections in your projects.