342-074-556-204

Heilind Number:EDA342-074-556-204
Manufacturer:EDAC
Manufacturer Number:342-074-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-556-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features dual rows with 74 positions, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is made of robust Copper Alloy, capable of handling an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, precise board-to-board connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation further simplifies installation, making it a must-have component in your PCB assembly arsenal.