342-074-556-207

Heilind Number:EDA342-074-556-207
Manufacturer:EDAC
Manufacturer Number:342-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Offering two rows of 74 positions each, with a pitch and row spacing of .1 in and .2 in, respectively, it enables precise and secure connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Elevate your PCB assembly with this essential component, perfect for a variety of electronic projects.