342-074-556-212

Heilind Number:EDA342-074-556-212
Manufacturer:EDAC
Manufacturer Number:342-074-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-556-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With two rows and a total of 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of industrial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.