342-074-558-201

Heilind Number:EDA342-074-558-201
Manufacturer:EDAC
Manufacturer Number:342-074-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contact points, each crafted from sturdy Copper Alloy, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment for 74 positions, facilitating secure board-to-board connections. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your electronic assemblies with this essential component.