342-074-558-202

Heilind Number:EDA342-074-558-202
Manufacturer:EDAC
Manufacturer Number:342-074-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3A, it ensures reliable power transmission. The two-row design with 74 positions allows for versatile applications, while the copper alloy contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial setups. Its right-angle mount orientation and precise pitch and row spacing of .1 and .2 inches, respectively, make it easy to integrate into your PCB layout. Trust in this high-quality component for seamless and secure connections in your electronic assemblies.