342-074-558-203

Heilind Number:EDA342-074-558-203
Manufacturer:EDAC
Manufacturer Number:342-074-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of electronic applications. Featuring two rows of copper alloy contacts, it offers a total of 74 positions with a pitch of .1 inches, ideal for high-density circuitry. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. With a maximum amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in harsh environments. Discover seamless board-to-board connectivity with this essential component.