342-074-558-204

Heilind Number:EDA342-074-558-204
Manufacturer:EDAC
Manufacturer Number:342-074-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 74 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving installations, it boasts a right-angle mount orientation. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.