342-074-558-207

Heilind Number:EDA342-074-558-207
Manufacturer:EDAC
Manufacturer Number:342-074-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transfer and power delivery. Featuring 74 positions and a right-angle mount orientation, it allows for space-saving installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.