342-074-558-208

Heilind Number:EDA342-074-558-208
Manufacturer:EDAC
Manufacturer Number:342-074-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-208

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts 74 positions organized in two rows, offering ample room for secure board-to-board connections. Crafted with precision, the contacts are made of copper alloy, guaranteeing efficient signal transfer. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layouts. With a right-angle mount orientation, it optimizes space utilization in tight installations. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your systems with this essential component, perfect for various applications in the electronics industry.