342-074-558-212

Heilind Number:EDA342-074-558-212
Manufacturer:EDAC
Manufacturer Number:342-074-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer within electronic devices. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 74 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its convenient right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide optimal board-to-board connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity today with this high-quality Card Edge Connector.