342-074-559-202

Heilind Number:EDA342-074-559-202
Manufacturer:EDAC
Manufacturer Number:342-074-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color, it not only stands out visually but also offers reliable performance, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use in various environments. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector provides efficient signal transmission across its 74 positions. Its right-angle mount orientation allows for easy PCB installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.