342-074-559-207

Heilind Number:EDA342-074-559-207
Manufacturer:EDAC
Manufacturer Number:342-074-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-559-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a total of 74 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to integrate seamlessly into your design, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in our connector to deliver efficient power transmission, rated for up to 3 A of current. A must-have in your inventory for seamless board-to-board connections.