342-074-560-203

Heilind Number:EDA342-074-560-203
Manufacturer:EDAC
Manufacturer Number:342-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. This essential component features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of Copper Alloy contacts offering a total of 74 positions, it facilitates efficient data transfer at a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Trust in its quality and precision engineering to elevate your connectivity needs with ease.