342-074-560-207

Heilind Number:EDA342-074-560-207
Manufacturer:EDAC
Manufacturer Number:342-074-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-074-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-074-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, offering 74 positions for versatile connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for your applications. Upgrade your board-to-board connections with this essential component.