342-076-520-202

Heilind Number:EDA342-076-520-202
Manufacturer:EDAC
Manufacturer Number:342-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With a current rating of 3 A, this connector ensures efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless interconnection with your board. Boasting 76 positions, it offers ample space for your components. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.