342-076-520-203

Heilind Number:EDA342-076-520-203
Manufacturer:EDAC
Manufacturer Number:342-076-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and a total of 76 positions, it offers ample connectivity options for your circuit board. The contact material, made of robust Copper Alloy, ensures reliable and low-resistance connections. Operating at a maximum amperage of 3 A, this connector is suitable for a wide range of applications. Its compact design with a pitch of .1 inches and row spacing of .2 inches facilitates efficient PCB layout. Built for durability, it can withstand extreme temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or an electronics enthusiast, this Card Edge Connector is a must-have for achieving optimal performance in your projects. Elevate your PCB design with this essential component that guarantees secure and efficient board-to-board connectivity.