342-076-520-204

Heilind Number:EDA342-076-520-204
Manufacturer:EDAC
Manufacturer Number:342-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-520-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Each of the 76 positions features copper alloy contacts, capable of handling up to 3 A of current with reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of environments. Its straight mount orientation facilitates easy installation onto PCBs, making it a versatile and essential component for any electronics project.