342-076-520-207

Heilind Number:EDA342-076-520-207
Manufacturer:EDAC
Manufacturer Number:342-076-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and visual appeal. With a double-row configuration and a total of 76 copper alloy contact positions, it offers ample connectivity options for your circuitry. The precise pitch of .1 inch and row spacing of .2 inch make for efficient and space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Trust in this connector for secure and efficient data transfer in your electronic projects.