342-076-521-201

Heilind Number:EDA342-076-521-201
Manufacturer:EDAC
Manufacturer Number:342-076-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transmission on your circuit boards. Designed for efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it guarantees reliable power delivery. Its two rows of 76 positions, spaced at a pitch of .1 inches and .2 inches between rows, provide ample room for multiple connections. Crafted with copper alloy contacts, it offers excellent conductivity and signal integrity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this high-quality connector to streamline your board-to-board connections with precision and durability.