342-076-521-202

Heilind Number:EDA342-076-521-202
Manufacturer:EDAC
Manufacturer Number:342-076-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-521-202

Detailed Description

Enhance connectivity with our durable and efficient Card Edge Connector. Designed for seamless integration into electronic systems, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a contact material of Copper Alloy, it ensures reliable performance with an amperage of 3 A. Boasting two rows and 76 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for PCB applications, this connector meets all your connectivity needs with precision and quality.