342-076-521-203

Heilind Number:EDA342-076-521-203
Manufacturer:EDAC
Manufacturer Number:342-076-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vivid green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row design and 76 positions, it offers ample space for multiple connections. The copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial environments. Upgrade your PCB connections with this high-performance solution.