342-076-521-207

Heilind Number:EDA342-076-521-207
Manufacturer:EDAC
Manufacturer Number:342-076-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a 3A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The two-row design with a .1-inch pitch and .2-inch row spacing accommodates 76 positions for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation, making it a must-have for your connectivity needs. Browse our selection of PCB connectors to discover more essential solutions for your projects.