342-076-521-208

Heilind Number:EDA342-076-521-208
Manufacturer:EDAC
Manufacturer Number:342-076-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and 76 positions, it offers ample space for seamless connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this essential component for superior board-to-board connectivity.