342-076-523-202

Heilind Number:EDA342-076-523-202
Manufacturer:EDAC
Manufacturer Number:342-076-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is a standout addition to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, offer seamless connectivity for up to 76 positions. Its straight mount orientation makes installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connection game with this essential component.