342-076-523-203

Heilind Number:EDA342-076-523-203
Manufacturer:EDAC
Manufacturer Number:342-076-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 76 positions spread across two rows, it offers ample room for efficient signal transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees high performance in even the most demanding environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our connector to deliver superior quality and functionality, meeting the stringent requirements of modern electronic systems. Elevate your designs with this essential component for seamless board-to-board connections.