342-076-523-204

Heilind Number:EDA342-076-523-204
Manufacturer:EDAC
Manufacturer Number:342-076-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With an amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The 2-row layout, 76-position configuration, and .1-inch pitch offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Trust in its quality to streamline your board-to-board connections seamlessly.