342-076-523-212

Heilind Number:EDA342-076-523-212
Manufacturer:EDAC
Manufacturer Number:342-076-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-523-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Featuring 76 positions, this connector allows for multiple connections, making it ideal for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Upgrade your connectivity with this essential component.