342-076-524-201

Heilind Number:EDA342-076-524-201
Manufacturer:EDAC
Manufacturer Number:342-076-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector offers high performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 76 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade your PCB setup with this essential connector for seamless connectivity and optimal performance.