342-076-524-202

Heilind Number:EDA342-076-524-202
Manufacturer:EDAC
Manufacturer Number:342-076-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-524-202

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, it boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity across 76 positions. The straight mount orientation ensures ease of installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for various applications, this connector is a must-have for your board-to-board connectivity needs.