342-076-524-203

Heilind Number:EDA342-076-524-203
Manufacturer:EDAC
Manufacturer Number:342-076-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector not only adds a pop of color but also delivers robust performance, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows of 76 positions each, it offers ample space for multiple connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a wide range of applications, this Card Edge Connector is a must-have component for your PCB projects.