342-076-524-204

Heilind Number:EDA342-076-524-204
Manufacturer:EDAC
Manufacturer Number:342-076-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting reliability. With a current rating of 3 A, it offers efficient power transmission for your devices. Boasting a dual-row design with 76 positions, it facilitates seamless connections on your circuit boards. The copper alloy contacts and .1-inch pitch guarantee secure and stable data transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Ensure precision and durability in your electronic projects with this essential component.