342-076-524-207

Heilind Number:EDA342-076-524-207
Manufacturer:EDAC
Manufacturer Number:342-076-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-076-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-076-524-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers ample connectivity with a total of 76 positions and a pitch of .1 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for use in PCB connectors, this component is a crucial addition to any electronic assembly project.